Rochester Electronics AD9779BSVZ technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 0pA |
| Number of Bits | 16 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9779BSVZ to view detailed technical specifications.
No datasheet is available for this part.