Rochester Electronics AD9789BBCZ technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 45mA |
| Number of Bits | 14 |
| Packaging | Tray |
| Power Dissipation | 1.7W |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9789BBCZ to view detailed technical specifications.
No datasheet is available for this part.