Rochester Electronics AD9806KSTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 61mA |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9806KSTZ to view detailed technical specifications.
No datasheet is available for this part.