Rochester Electronics AD9814JR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 90mA |
| Packaging | Bulk |
| Power Dissipation | 355mW |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9814JR to view detailed technical specifications.
No datasheet is available for this part.