Rochester Electronics AD9830ASTZ technical specifications.
| Bandwidth | 50MHz |
| Package/Case | LQFP |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 60mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics AD9830ASTZ to view detailed technical specifications.
No datasheet is available for this part.