Rochester Electronics AD9831ASTZ technical specifications.
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics AD9831ASTZ to view detailed technical specifications.
No datasheet is available for this part.