Rochester Electronics AD9834BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8.7mA |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Resolution | 10b |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics AD9834BRU-REEL7 to view detailed technical specifications.
No datasheet is available for this part.