The AD9834BRUZ is a 10-bit analog-to-digital converter with a bandwidth of 200kHz and a frequency of 75MHz. It is packaged in a TSSOP package and has a nominal supply current of 8.7mA. The device has a power dissipation of 40mW and is compliant with Reach SVHC regulations. The AD9834BRUZ is available in bulk packaging.
Rochester Electronics AD9834BRUZ technical specifications.
| Bandwidth | 200kHz |
| Package/Case | TSSOP |
| Frequency | 75MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8.7mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 40mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics AD9834BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.