Rochester Electronics AD9840AJSTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 46mA |
| Number of Bits | 10 |
| Packaging | Tray |
| Power Dissipation | 140mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9840AJSTZ to view detailed technical specifications.
No datasheet is available for this part.