The AD9850BRSZ digital IC from Rochester Electronics is a 10-bit device with a frequency of 125MHz and a current rating of 30A. It is packaged in a leaded SSOP package and has a nominal supply current of 96mA. The device is capable of dissipating 480mW of power. It is available in bulk packaging and is compliant with Reach SVHC regulations.
Rochester Electronics AD9850BRSZ technical specifications.
| Package/Case | SSOP |
| Current Rating | 30A |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 96mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 480mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9850BRSZ to view detailed technical specifications.
No datasheet is available for this part.