Rochester Electronics AD9852ASTZ technical specifications.
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 922mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 3.2W |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9852ASTZ to view detailed technical specifications.
No datasheet is available for this part.