Rochester Electronics AD9859YSVZ-REEL7 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 171mW |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9859YSVZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.