Rochester Electronics AD9863BCPZ-50 technical specifications.
| Input Capacitance | 5pF |
| Lead Free | Contains Lead |
| Length | 9mm |
| Nominal Supply Current | 70mA |
| Packaging | Rail/Tube |
| Resolution | 12b |
| Thickness | 860um |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9863BCPZ-50 to view detailed technical specifications.
No datasheet is available for this part.