Rochester Electronics AD9874ABSTRL technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Length | 9mm |
| Nominal Supply Current | 20mA |
| Packaging | Tape and Reel |
| Power Dissipation | 79.5mW |
| Resolution | 24b |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9874ABSTRL to view detailed technical specifications.
No datasheet is available for this part.