Rochester Electronics AD9888KSZ-100 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 290mA |
| Output Voltage | 1.3V |
| Packaging | Bulk |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9888KSZ-100 to view detailed technical specifications.
No datasheet is available for this part.