Rochester Electronics AD9889BBSTZ-165 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 240mA |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9889BBSTZ-165 to view detailed technical specifications.
No datasheet is available for this part.