
Rochester Electronics AD9910BSVZ technical specifications.
| Frequency | 1GHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 29mA |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9910BSVZ to view detailed technical specifications.
No datasheet is available for this part.