Rochester Electronics AD9913/PCBZ technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 63.5mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9913/PCBZ to view detailed technical specifications.
No datasheet is available for this part.