Rochester Electronics AD9923ABBCZ technical specifications.
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9923ABBCZ to view detailed technical specifications.
No datasheet is available for this part.