Rochester Electronics AD9942BBCZ technical specifications.
| Package/Case | BGA |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Packaging | Tray |
| Power Dissipation | 371mW |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9942BBCZ to view detailed technical specifications.
No datasheet is available for this part.