Rochester Electronics AD9963BCPZ technical specifications.
| Input Capacitance | 8pF |
| Lead Free | Contains Lead |
| Packaging | Tray |
| Power Dissipation | 425mW |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9963BCPZ to view detailed technical specifications.
No datasheet is available for this part.