Rochester Electronics AD9990BBCZRL technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9990BBCZRL to view detailed technical specifications.
No datasheet is available for this part.