Rochester Electronics ADA4000-1AUJZ-R7 technical specifications.
| Bandwidth | 5MHz |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 5MHz |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.65mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4000-1AUJZ-R7 to view detailed technical specifications.
No datasheet is available for this part.