Rochester Electronics ADA4000-4ARUZ-RL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 5MHz |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.6mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4000-4ARUZ-RL to view detailed technical specifications.
No datasheet is available for this part.