Rochester Electronics ADA4004-4ACPZ-R2 technical specifications.
| Bandwidth | 12MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 113dB |
| Gain Bandwidth Product | 12MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8.8mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4004-4ACPZ-R2 to view detailed technical specifications.
No datasheet is available for this part.