Rochester Electronics ADA4051-2ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 125kHz |
| Input Capacitance | 5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 26uA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4051-2ARMZ-R7 to view detailed technical specifications.
No datasheet is available for this part.