The ADA4062-4ARUZ is a TSSOP packaged op-amp from Rochester Electronics with a gain bandwidth product of 1.4MHz and a common mode rejection ratio of 90dB. It has an input capacitance of 4.8pF and a nominal supply current of 660uA. The part is packaged in a lead free rail or tube format and is Reach SVHC compliant. It is designed for use in high-frequency applications.
Rochester Electronics ADA4062-4ARUZ technical specifications.
| Bandwidth | 1.4MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Capacitance | 4.8pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 660uA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4062-4ARUZ to view detailed technical specifications.
No datasheet is available for this part.