Rochester Electronics ADA4310-1ARHZ technical specifications.
| Bandwidth | 190MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11.2mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4310-1ARHZ to view detailed technical specifications.
No datasheet is available for this part.