Rochester Electronics ADA4430-1YKSZ-R2 technical specifications.
| Bandwidth | 9.7MHz |
| Frequency | 27MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.85mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4430-1YKSZ-R2 to view detailed technical specifications.
No datasheet is available for this part.