Rochester Electronics ADA4627-1BRZ technical specifications.
| Bandwidth | 19MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 116dB |
| Gain Bandwidth Product | 19MHz |
| Input Capacitance | 7pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4627-1BRZ to view detailed technical specifications.
No datasheet is available for this part.