Rochester Electronics ADA4841-1YRZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4841-1YRZ to view detailed technical specifications.
No datasheet is available for this part.