Rochester Electronics ADA4851-1YRJZ-RL technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 70MHz |
| Input Capacitance | 1.2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4851-1YRJZ-RL to view detailed technical specifications.
No datasheet is available for this part.