Op Amp Single Gp R-r O/p 5V 6-PIN SC-70 T/r
Rochester Electronics ADA4853-1AKSZ-R7 technical specifications.
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 55MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4853-1AKSZ-R7 to view detailed technical specifications.
No datasheet is available for this part.