Rochester Electronics ADA4853-3YCPZ-R7 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 55MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.2mA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4853-3YCPZ-R7 to view detailed technical specifications.
No datasheet is available for this part.