Rochester Electronics ADA4859-3ACPZ-R7 technical specifications.
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 38mA |
| Output Current | 19mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4859-3ACPZ-R7 to view detailed technical specifications.
No datasheet is available for this part.