The ADA4861-3YRZ is a 3-channel op-amp with a bandwidth of 730MHz, packaged in a SOIC case. It has an input capacitance of 1.5pF and a nominal supply current of 20.5mA. The device is packaged in rail or tube packaging and is lead-free, but contains lead. It meets the requirements for Reach SVHC compliance.
Rochester Electronics ADA4861-3YRZ technical specifications.
| Bandwidth | 730MHz |
| Package/Case | SOIC |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20.5mA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4861-3YRZ to view detailed technical specifications.
No datasheet is available for this part.