Rochester Electronics ADA4861-3YRZ-RL7 technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20.5mA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4861-3YRZ-RL7 to view detailed technical specifications.
No datasheet is available for this part.