The ADA4862-3YRZ is a 3-channel operational amplifier from Rochester Electronics with a bandwidth of 310MHz. It is packaged in a SOIC package and has an input capacitance of 2pF. The device contains lead and is packaged in bulk. It is compliant with Reach SVHC regulations. The nominal supply current is 20.5mA.
Rochester Electronics ADA4862-3YRZ technical specifications.
| Bandwidth | 310MHz |
| Package/Case | SOIC |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20.5mA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4862-3YRZ to view detailed technical specifications.
No datasheet is available for this part.