Rochester Electronics ADA4898-1YRDZ-RL technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 50MHz |
| Input Capacitance | 2.2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7.9mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4898-1YRDZ-RL to view detailed technical specifications.
No datasheet is available for this part.