Rochester Electronics ADA4938-1ACPZ-R7 technical specifications.
| Bandwidth | 1GHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 37mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4938-1ACPZ-R7 to view detailed technical specifications.
No datasheet is available for this part.