Rochester Electronics ADC08100CIMTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 41mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 126mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADC08100CIMTC/NOPB to view detailed technical specifications.
No datasheet is available for this part.