Rochester Electronics ADC081S021CIMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.47mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.3mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADC081S021CIMF/NOPB to view detailed technical specifications.
No datasheet is available for this part.