Rochester Electronics ADC0820CCWM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7.5mA |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADC0820CCWM to view detailed technical specifications.
No datasheet is available for this part.