Rochester Electronics ADC08351CIMTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Power Consumption | 41mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADC08351CIMTCX to view detailed technical specifications.
No datasheet is available for this part.