Rochester Electronics ADC101S021CIMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.7mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Power Consumption | 2.34mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADC101S021CIMF/NOPB to view detailed technical specifications.
No datasheet is available for this part.