Rochester Electronics ADC10D020CIVS/NOPB technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Packaging | Tray |
| Power Consumption | 150mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADC10D020CIVS/NOPB to view detailed technical specifications.
No datasheet is available for this part.