Rochester Electronics ADC1175CIMTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 60mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADC1175CIMTC/NOPB to view detailed technical specifications.
No datasheet is available for this part.