Rochester Electronics ADC122S706CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 3.3mA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Consumption | 20mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADC122S706CIMT/NOPB to view detailed technical specifications.
No datasheet is available for this part.