Rochester Electronics ADC12L066CIVY/NOPB technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Tray |
| Power Consumption | 357mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADC12L066CIVY/NOPB to view detailed technical specifications.
No datasheet is available for this part.