Rochester Electronics ADF4106BRUZ technical specifications.
| Package/Case | TSSOP |
| Frequency | 6GHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13mA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADF4106BRUZ to view detailed technical specifications.
No datasheet is available for this part.